Siemens SCALANCE XB108-2 Series Data Acquisition for Use with Industrial Ethernet Network

小計(1 件)*

TWD24,065.00

(不含稅)

TWD25,268.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,065.00

* 參考價格

RS庫存編號:
180-9602
Distrelec 貨號:
302-61-552
製造零件編號:
6GK5108-2BB00-2AB2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Data Acquisition

Series

SCALANCE XB108-2

For Use With

Industrial Ethernet Network

IP Rating

IP20

Standards/Approvals

EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS

Hazardous Area Certification

CCC

Communication Protocol

Ethernet

COO (Country of Origin):
DE

Siemens Data Acquisition Industrial Ethernet Switch, 8 x RJ45 Ports, 24V AC/DC Supply Voltage - SCALANCE Series - 6GK5108-2BB00-2AB2


Collect and measure real-world conditions with this data acquisition Ethernet switch from Siemens. The unit relays analogue inputs into digital signals so you can evaluate physical characteristics like power and temperature. It has eight RJ45 connectors to channel multiple readings at speeds of 10 or 100Mbit/s. Two multimode BFOC ports let you create a star topology network as a central hub. A redundant power supply limits downtimes by keeping your operation running when faults occur. You can use this switch in research and development, process control and testing applications.

Features & Benefits


• 35mm DIN-rail mounting for space-saving installation

• IP20 rating indicates a touch-proof unit to protect against electric shocks

• Integrated LED status indicators let you quickly identify problems

• Wide operating temperature range between 0°C and +60°C for use in demanding conditions

• 340g weight puts minimal strain on your setup

How big is this data acquisition unit?


The compact unit has dimensions of 80 (W) x 117 (H) x 109mm (D), so it takes up minimal space.

How does a data acquisition unit collect and convert data?


Switches like this one use integrated sensors, conditioning circuitry and analogue-to-digital converters to collect and relay data.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。