STMicroelectronics M6 N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-252
- RS庫存編號:
- 203-3430
- 製造零件編號:
- STD16N60M6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 203-3430
- 製造零件編號:
- STD16N60M6
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | M6 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Height | 10.1mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series M6 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 175°C | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Height 10.1mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel MDmesh M6 Power MOSFET incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. Previous generation of MDmesh devices through its new M6 technology, is built by STMicroelectronics. This combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Low gate input resistance
100% avalanche tested
Zener-protected
相關連結
- STMicroelectronics M6 N-Channel MOSFET 600 V, 3-Pin TO-252 STD16N60M6
- STMicroelectronics M6 N-Channel MOSFET 600 V, 3-Pin TO-252 STD18N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD15N60DM6
- STMicroelectronics M6 N-Channel MOSFET 600 V, 5-Pin STL24N60M6
- STMicroelectronics STD11N60M6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD12N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD9N60M6