ROHM N-Channel MOSFET, 5 A, 800 V, 3-Pin TO-220FM R8005ANX
- RS庫存編號:
- 172-0491
- 製造零件編號:
- R8005ANX
- 製造商:
- ROHM
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD678.00
(不含稅)
TWD711.90
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 190 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD67.80 | TWD678.00 |
| 50 - 90 | TWD64.40 | TWD644.00 |
| 100 - 190 | TWD61.20 | TWD612.00 |
| 200 - 390 | TWD58.10 | TWD581.00 |
| 400 + | TWD55.20 | TWD552.00 |
* 參考價格
- RS庫存編號:
- 172-0491
- 製造零件編號:
- R8005ANX
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
10V-drive type
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
相關連結
- ROHM N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8010ANX
- ROHM N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8002KNXC7G
- ROHM N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8003KNXC7G
- ROHM R80 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8019KNXC7G
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6006JNXC7G
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6009JNXC7G
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6530KNX
- ROHM N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6020KNX