Vishay S Series N-Channel MOSFET, 27 A, 650 V N, 3-Pin TO-220 SIHP135N65S-GE3

N
享受批量購買折扣

額外添加10件可節省TWD270.00

查看批量定價選項

小計(1 件)*

TWD76.00

(不含稅)

TWD79.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD76.00-
10 - 24TWD49.00TWD270.00
25 +TWD29.00TWD1,175.00

* 參考價格

RS庫存編號:
878-899
製造零件編號:
SIHP135N65S-GE3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

S Series

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

0.121Ω

Channel Mode

N

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Power Dissipation Pd

255W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay power MOSFET designed for optimal performance in server and telecom power supply applications, providing enhanced efficiency and reliability under demanding operational conditions.

Utilises the latest SF series technology for improved functionality

Offers low figure of merit, reducing power loss during operation

Avalanche energy-rated, ensuring high reliability in transient conditions

Halogen-free and lead-free construction aligns with environmental standards

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。