Microchip 2N6660 N-Channel Single MOSFETs, 410 mA, 60 V Enhancement, 3-Pin TO-39 2N6660
- RS庫存編號:
- 649-369
- 製造零件編號:
- 2N6660
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
TWD576.00
(不含稅)
TWD604.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 166 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD576.00 |
| 5 + | TWD559.00 |
* 參考價格
- RS庫存編號:
- 649-369
- 製造零件編號:
- 2N6660
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 410mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | 2N6660 | |
| Package Type | TO-39 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 6.25W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Lead (Pb)-free/RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 410mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series 2N6660 | ||
Package Type TO-39 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 6.25W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Lead (Pb)-free/RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip N-Channel, Enhancement-Mode (normally-off) transistor that utilizes a vertical DMOS structure and a well-proven silicon-gate manufacturing process. This com-binational produces a device with the power-handling capabilities of bipolar transistors, and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low Ciss and fast switching speeds
Excellent thermal stability
相關連結
- STMicroelectronics ST8L60 N-Channel Single MOSFETs 600 V Enhancement, 5-Pin PowerFLAT ST8L60N065DM9
- Microchip TN0106 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-92 TN0106N3-G
- Microchip VN2106 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-92 VN2106N3-G
- Microchip 2N7002 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 2N7002-G
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT40N60BC7
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT100N60BC7
- Microchip TN2510 N-Channel Single MOSFETs 100 V Enhancement, 3-Pin SOT-89 TN2510N8-G
- Microchip VN2460 N-Channel Single MOSFETs 600 V Enhancement, 3-Pin SOT-89 VN2460N8-G