PUI Audio Microphone ECM, 16 kHz

可享批量折扣
查看批量定價選項

小計(1 袋,共 2 件)*

TWD142.00

(不含稅)

TWD149.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 124 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
2 - 18TWD71.00TWD142.00
20 - 198TWD64.00TWD128.00
200 - 998TWD59.00TWD118.00
1000 - 1998TWD54.50TWD109.00
2000 +TWD44.50TWD89.00

* 參考價格

RS庫存編號:
287-739
製造零件編號:
POM-3535P-3-R
製造商:
PUI Audio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PUI Audio

Sub Type

ECM

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

10V

Impedance

2200Ω

Sensitivity

-35dB

Length

6mm

Maximum Frequency Response

16kHz

Standards/Approvals

REACH, RoHS

Minimum Frequency Response

0.05kHz

Minimum Operating Voltage

2V

PUI Audio Microphone, 6mm Length, Omni Directional Polar Pattern - POM-3535P-3-R


This microphone is a Compact electret condenser transducer designed for general-purpose sound capture in industrial and electronic systems. It operates at low supply voltages and is intended for integration where small size and omnidirectional pickup are required, such as embedded audio sensing or voice detection in automation and control equipment.

Features and Benefits:


• Omnidirectional pickup for uniform sound capture in confined spaces
• Sensitivity of -35dB to detect low-level acoustic signals
• Frequency response from 0.05 to 16kHz for wideband audio reproduction
• Operates on 2 to 10V to suit low-voltage systems
• High impedance 2200Ω for compatibility with high-impedance inputs
• Pin-type connector for straightforward board or socket mounting

Applications


• Suitable for voice activity detection in automation controllers
• Ideal for acoustic monitoring in electrical enclosure systems
• Used with analogue front-ends in electronics test rigs
• Can be used for noise sensing in mechanical fault detection

What connector format does it use for integration?


It uses a pin-type electrical Interface intended for direct connection to sockets or PCB headers.

How does its impedance affect interfacing with preamps?


The 2200Ω impedance typically requires a high-impedance input stage or appropriate impedance matching to maintain signal level.

What environmental approvals apply to this device?


It meets REACH and RoHS standards restricting hazardous substances in components.

Can it be used in battery-powered circuits?


Yes, its 2 to 10V operating range allows operation from common low-voltage battery supplies.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。