PUI Audio Microphone MEMS

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加20件可節省10%

查看批量定價選項

小計(1 組,共 2 件)*

TWD607.00

(不含稅)

TWD637.36

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,090 件準備從其他地點送貨
  • 加上 3,000 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
2 - 18TWD303.50TWD607.00-
20 - 198TWD273.00TWD546.0010%
200 +TWD252.00TWD504.0016%

* 參考價格

包裝方式:
RS庫存編號:
287-713
製造零件編號:
VMM-1627L-R
製造商:
PUI Audio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PUI Audio

Sub Type

MEMS

Product Type

Microphone

Maximum Operating Voltage

3.6V

Wired/Wireless

Wireless

Impedance

300Ω

Sensitivity

-29dB

Length

3.5mm

Standards/Approvals

No

PUI Audio Microphone, 300Ω Impedance, 3.5mm Length - VMM-1627L-R


This microphone is a Compact MEMS transducer designed for integration into audio electronics and industrial systems, delivering consistent signal capture for control, monitoring and voice interfaces. It operates at low supply voltages and interfaces via a pinned connector, making it suitable for projects where space and power consumption are constrained.

Features and Benefits:


• 300Ω impedance for predictable signal matching and attenuation control
• -29dB sensitivity enabling detection of low-level acoustic signals
• Pin-type connector simplifies mechanical mating and replacement
• Operates from 2V to 3.6V to suit low-voltage system designs
• Conforms to RoHS and REACH supporting regulatory material requirements

Applications


• Suitable for embedded voice input in automation controllers
• Ideal for audio sensing in industrial machinery monitoring
• Used with low-power sensor nodes in electrical systems
• Can be used for acoustic detection in mechanical diagnostics

What connector Interface does it require for system integration?


It uses a pin-type connector which requires compatible mating pins on the host assembly for mechanical and electrical connection.

How does the device behave under constrained power supplies?


It functions across a 2V to 3.6V operating range, allowing it to run from low-voltage rails and supply-regulated domains without additional converters.

What electrical matching should be considered for preamplifiers?


Design for a 300Ω source impedance when selecting input stages or matching networks to ensure expected frequency response and gain.

Is the device intended for surface mounting or discrete placement?


The microphone is a MEMS sub-type suited to Compact placement in electronic assemblies and can be integrated where small form-factor acoustic sensors are required.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。