可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD209.00
(不含稅)
TWD219.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,205 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD41.80 | TWD209.00 |
| 50 - 95 | TWD39.60 | TWD198.00 |
| 100 - 495 | TWD36.80 | TWD184.00 |
| 500 - 995 | TWD33.80 | TWD169.00 |
| 1000 + | TWD32.60 | TWD163.00 |
* 參考價格
- RS庫存編號:
- 287-722
- 製造零件編號:
- AMM-3738-B-R
- 製造商:
- PUI Audio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PUI Audio | |
| Sub Type | MEMS | |
| Product Type | Microphone | |
| Directionality/Polar Pattern | Omni Directional | |
| Maximum Operating Voltage | 3.6V | |
| Wired/Wireless | Wireless | |
| Maximum Sound Pressure Level | 160dB | |
| Impedance | 300Ω | |
| Sensitivity | -38dB | |
| Length | 3.76mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 0.02kHz | |
| Minimum Operating Voltage | 1.5V | |
| 選取全部 | ||
|---|---|---|
品牌 PUI Audio | ||
Sub Type MEMS | ||
Product Type Microphone | ||
Directionality/Polar Pattern Omni Directional | ||
Maximum Operating Voltage 3.6V | ||
Wired/Wireless Wireless | ||
Maximum Sound Pressure Level 160dB | ||
Impedance 300Ω | ||
Sensitivity -38dB | ||
Length 3.76mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 0.02kHz | ||
Minimum Operating Voltage 1.5V | ||
PUI Audio Microphone, 160dB Maximum Sound Pressure Level, 20kHz Maximum Frequency Response - AMM-3738-B-R
This microphone is a Compact MEMS sensing device designed for audio capture in electronic and automation systems. It functions as an omnidirectional sound transducer suitable for integration where a small, low-impedance sensor is required, operating across a wide audible range and compatible with low-voltage circuits.
Features and Benefits:
• Omnidirectional pickup gives uniform sensitivity in all directions
• 300Ω impedance supports consistent electrical matching in systems
• -38dB sensitivity enables detection of low-level signals
• 160dB maximum SPL tolerates very loud acoustic events
• 1.5V to 3.6V operating range permits battery and low-voltage operation
• 300Ω impedance supports consistent electrical matching in systems
• -38dB sensitivity enables detection of low-level signals
• 160dB maximum SPL tolerates very loud acoustic events
• 1.5V to 3.6V operating range permits battery and low-voltage operation
Applications
• Suitable for environmental noise monitoring in factories
• Ideal for voice capture in embedded automation controls
• Used for acoustic diagnostics in mechanical systems
• Can be used for audio input in low-power sensing modules
• Ideal for voice capture in embedded automation controls
• Used for acoustic diagnostics in mechanical systems
• Can be used for audio input in low-power sensing modules
What frequency range can be expected from this sensor?
It provides a wideband response from 0.02 kHz up to 20 kHz, covering subsonic frequencies to the upper limit of human hearing.
How is the device typically connected to a host circuit?
The element uses a pin-type connector for direct interfacing with PCB- or cable-mounted connectors.
What mechanical size considerations affect PCB layout?
The Active element measures 3.76mm in length, which should be allowed for on mounting footprints.
Is the microphone compatible with high-SPL measurement tasks?
Yes, its 160 dB maximum sound pressure capability permits use where transient or sustained high levels occur.