PUI Audio Microphone ECM, 20 kHz

享受批量購買折扣

額外添加20件可節省9%

查看批量定價選項

小計(1 袋,共 2 件)*

TWD230.00

(不含稅)

TWD241.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 400 件從 2027年1月14日 起裝運發貨
  • 加上 400 件從 2027年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
2 - 18TWD115.00TWD230.00-
20 - 198TWD104.00TWD208.009%
200 - 998TWD95.50TWD191.0016%
1000 - 1998TWD89.00TWD178.0022%
2000 +TWD72.00TWD144.0037%

* 參考價格

RS庫存編號:
287-728
製造零件編號:
AOM-5024L-HD-R
製造商:
PUI Audio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PUI Audio

Sub Type

ECM

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

10V

Impedance

2200Ω

Sensitivity

-24dB

Length

9.7mm

Maximum Frequency Response

20kHz

Standards/Approvals

REACH, RoHS

Minimum Frequency Response

0.02kHz

Minimum Operating Voltage

3V

The PUI Audio Microphone Audio's all-new HD Series microphones use premium-grade FETs and diaphragms for high sensitivity and superior signal-to-noise ratio. Each microphone is equipped with GSM buzz-blocking capacitors. Upgrade your current ECM microphone with a PUI Audio HD Series microphone. The 9.7 mm diameter AOM-5024L-HD-R is designed for extreme fidelity, performing excellently in even the quietest settings with a frequency response from 20 Hz to 20 kHz.

9.7mm diameter

5mm height

-24 dB sensitivity

80 dB signal-to-noise ratio

True 20 Hz to 20 kHz performance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。