享受批量購買折扣
額外添加50件可節省TWD90.00
查看批量定價選項小計(1 袋,共 5 件)*
TWD176.00
(不含稅)
TWD184.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 70 件準備從其他地點送貨
- 加上 200 件從 2027年3月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD35.20 | TWD176.00 | - |
| 50 - 95 | TWD33.40 | TWD167.00 | TWD90.00 |
| 100 - 495 | TWD31.00 | TWD155.00 | TWD420.00 |
| 500 - 995 | TWD28.60 | TWD143.00 | TWD3,300.00 |
| 1000 + | TWD27.40 | TWD137.00 | TWD7,800.00 |
* 參考價格
- RS庫存編號:
- 287-729
- 製造零件編號:
- AOM-6738P-R
- 製造商:
- PUI Audio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PUI Audio | |
| Sub Type | ECM | |
| Product Type | Microphone | |
| Directionality/Polar Pattern | Omni Directional | |
| Maximum Operating Voltage | 10V | |
| Wired/Wireless | Wireless | |
| Impedance | 2200Ω | |
| Sensitivity | -38dB | |
| Length | 9.7mm | |
| Maximum Frequency Response | 16kHz | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Frequency Response | 0.05kHz | |
| Minimum Operating Voltage | 1.5V | |
| 選取全部 | ||
|---|---|---|
品牌 PUI Audio | ||
Sub Type ECM | ||
Product Type Microphone | ||
Directionality/Polar Pattern Omni Directional | ||
Maximum Operating Voltage 10V | ||
Wired/Wireless Wireless | ||
Impedance 2200Ω | ||
Sensitivity -38dB | ||
Length 9.7mm | ||
Maximum Frequency Response 16kHz | ||
Standards/Approvals RoHS, REACH | ||
Minimum Frequency Response 0.05kHz | ||
Minimum Operating Voltage 1.5V | ||
PUI Audio Microphone, 9.7mm Length, -38dB Sensitivity - AOM-6738P-R
This microphone is a Compact electret condenser element designed for general voice pick-up and recording tasks within automation, electronics, electrical and mechanical environments. It operates across a broad audible range and accepts low-voltage bias, making it suitable for integration into systems that require sensitive, omnidirectional sound capture in confined spaces.
Features and Benefits:
• Omnidirectional polar pattern for consistent 360° sound pick-up
• Sensitivity -38dB for clear low-level signal capture
• Impedance 2200Ω to match a variety of preamplifier inputs
• Frequency range 0.05kHz to 16kHz for wideband audio response
• Operates from 1.5 to 10V allowing flexible powering arrangements
• Pin-type connector for straightforward panel or cable termination
• Sensitivity -38dB for clear low-level signal capture
• Impedance 2200Ω to match a variety of preamplifier inputs
• Frequency range 0.05kHz to 16kHz for wideband audio response
• Operates from 1.5 to 10V allowing flexible powering arrangements
• Pin-type connector for straightforward panel or cable termination
Applications
• Suitable for acoustic monitoring in control cabinets and enclosures
• Ideal for voice input on industrial human to machine interfaces
• Used for environmental sound logging in test rigs
• Can be used for telemetry and remote audio sensing modules
• Ideal for voice input on industrial human to machine interfaces
• Used for environmental sound logging in test rigs
• Can be used for telemetry and remote audio sensing modules
What connector method is provided for electrical connection?
It uses a pin-type connector intended for direct mating or soldered loom assemblies in Compact installations.
How does the element behave at very low frequencies?
The element responds to frequencies down to 0.05kHz, enabling detection of sub-audible and low-frequency signals relevant to machinery monitoring.
What powering constraints should I consider when integrating it?
It requires a bias supply within 1.5 to 10V, designs should ensure the supply and coupling components accommodate that range.
Are there any material or regulatory considerations for industrial use?
The component conforms to RoHS and REACH directives, indicating restricted-substance compliance for manufacturing and deployment.
What impedance should the preamplifier present for optimal matching?
For proper loading, design the input stage to Interface with an element impedance of 2200Ω to maintain expected sensitivity and frequency response.