PUI Audio Microphone ECM, 16 kHz

享受批量購買折扣

額外添加50件可節省TWD90.00

查看批量定價選項

小計(1 袋,共 5 件)*

TWD176.00

(不含稅)

TWD184.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
5 - 45TWD35.20TWD176.00-
50 - 95TWD33.40TWD167.00TWD90.00
100 - 495TWD31.00TWD155.00TWD420.00
500 - 995TWD28.60TWD143.00TWD3,300.00
1000 +TWD27.40TWD137.00TWD7,800.00

* 參考價格

RS庫存編號:
287-725
製造零件編號:
AOM-4544P-2-R
製造商:
PUI Audio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PUI Audio

Sub Type

ECM

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

10V

Impedance

2200Ω

Sensitivity

-44dB

Length

9.7mm

Maximum Frequency Response

16kHz

Standards/Approvals

RoHS, REACH

Minimum Frequency Response

0.05kHz

Minimum Operating Voltage

1.5V

The PUI Audio Microphone Omni-directional sensor has an overall diameter of 9.7 mm and a height of 4.5 mm with pin-type mounting. It features a -44 dB sensitivity, making it suitable for use in most environments. The sensor operates with a wide 1 to 10 VDC voltage range and has a frequency response of 50 to 16,000 Hz.

Signal to noise ratio greater than 60 dB

Impedance 2.2 kOhm

Omni-directional polar pattern for great off-axis response

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。