享受批量購買折扣
額外添加20件可節省TWD140.00
查看批量定價選項小計(1 袋,共 2 件)*
TWD142.00
(不含稅)
TWD149.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 88 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 2 - 18 | TWD71.00 | TWD142.00 | - |
| 20 - 198 | TWD64.00 | TWD128.00 | TWD140.00 |
| 200 - 998 | TWD59.00 | TWD118.00 | TWD2,400.00 |
| 1000 - 1998 | TWD54.50 | TWD109.00 | TWD16,500.00 |
| 2000 + | TWD44.50 | TWD89.00 | TWD53,000.00 |
* 參考價格
- RS庫存編號:
- 287-738
- 製造零件編號:
- POM-3535L-3-R
- 製造商:
- PUI Audio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PUI Audio | |
| Sub Type | ECM | |
| Product Type | Microphone | |
| Directionality/Polar Pattern | Omni Directional | |
| Wired/Wireless | Wireless | |
| Maximum Operating Voltage | 10V | |
| Impedance | 2200Ω | |
| Sensitivity | -35dB | |
| Length | 6mm | |
| Maximum Frequency Response | 16kHz | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Frequency Response | 0.05kHz | |
| Minimum Operating Voltage | 2V | |
| 選取全部 | ||
|---|---|---|
品牌 PUI Audio | ||
Sub Type ECM | ||
Product Type Microphone | ||
Directionality/Polar Pattern Omni Directional | ||
Wired/Wireless Wireless | ||
Maximum Operating Voltage 10V | ||
Impedance 2200Ω | ||
Sensitivity -35dB | ||
Length 6mm | ||
Maximum Frequency Response 16kHz | ||
Standards/Approvals RoHS, REACH | ||
Minimum Frequency Response 0.05kHz | ||
Minimum Operating Voltage 2V | ||
PUI Audio Microphone, 6mm Length, Omni Directional Polar Pattern - POM-3535L-3-R
This omnidirectional microphone is an electret condenser device designed for integration into electronic and automation systems where Compact sensing and consistent ambient pickup are required. It operates across a broad audio range and functions at low supply voltages, making it suitable for embedded assemblies and retrofit replacements in industrial and instrumentation contexts.
Features and Benefits:
• Omni polar response provides uniform sound capture across angles
• Wide frequency range 0.05Hz to 16kHz supports low-to-high signal fidelity
• Sensitivity -35dB enables clear detection of moderate-level sources
• 2,200 Ω impedance matches common preamplifier inputs for compatibility
• Operates from 2V to 10V for flexible low-voltage power arrangements
• Pin-type connector allows secure insertion into board-level sockets
• Wide frequency range 0.05Hz to 16kHz supports low-to-high signal fidelity
• Sensitivity -35dB enables clear detection of moderate-level sources
• 2,200 Ω impedance matches common preamplifier inputs for compatibility
• Operates from 2V to 10V for flexible low-voltage power arrangements
• Pin-type connector allows secure insertion into board-level sockets
Applications
• Suitable for acoustic monitoring in automation cabinets
• Ideal for voice or ambient sensing in control panels
• Used with signal conditioning modules in test rigs
• Can be used for replacement in Compact microphone assemblies
• Suitable for integration in noise-detection and diagnostic units
• Ideal for voice or ambient sensing in control panels
• Used with signal conditioning modules in test rigs
• Can be used for replacement in Compact microphone assemblies
• Suitable for integration in noise-detection and diagnostic units
What power range does it accept and why is that useful?
It accepts supply voltages from 2V to 10 V, allowing it to work with low-voltage logic supplies and a variety of buffer or amplifier stages without additional regulation.
How does the impedance affect interfacing with amplifiers?
The nominal 2,200 Ω output impedance provides a predictable load for preamplifiers, simplifying input matching and maintaining consistent frequency response.
What format is the electrical connection and how should it be mounted?
The microphone uses a pin-type connector intended for direct insertion into sockets or headers on a PCB for compact, secure mounting.
Are there any regulatory material restrictions relevant to procurement?
The component complies with RoHS and REACH substance restrictions, which informs material selection and end-of-life handling considerations.