享受批量購買折扣
額外添加50件可節省4%
查看批量定價選項小計(1 組,共 5 件)*
TWD287.00
(不含稅)
TWD301.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,475 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD57.40 | TWD287.00 | - |
| 50 - 95 | TWD54.60 | TWD273.00 | 4% |
| 100 - 495 | TWD50.60 | TWD253.00 | 11% |
| 500 - 995 | TWD46.60 | TWD233.00 | 18% |
| 1000 + | TWD44.80 | TWD224.00 | 21% |
* 參考價格
- RS庫存編號:
- 287-734
- 製造零件編號:
- DMM-4026-B-R
- 製造商:
- PUI Audio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PUI Audio | |
| Product Type | Microphone | |
| Sub Type | MEMS | |
| Directionality/Polar Pattern | Omni Directional | |
| Maximum Operating Voltage | 3.6V | |
| Wired/Wireless | Wireless | |
| Sensitivity | -26dB | |
| Length | 4mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Frequency Response | 18kHz | |
| Minimum Frequency Response | 0.02kHz | |
| Minimum Operating Voltage | 1.5V | |
| 選取全部 | ||
|---|---|---|
品牌 PUI Audio | ||
Product Type Microphone | ||
Sub Type MEMS | ||
Directionality/Polar Pattern Omni Directional | ||
Maximum Operating Voltage 3.6V | ||
Wired/Wireless Wireless | ||
Sensitivity -26dB | ||
Length 4mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Frequency Response 18kHz | ||
Minimum Frequency Response 0.02kHz | ||
Minimum Operating Voltage 1.5V | ||
PUI Audio Microphone, -26dB Sensitivity, 0.02kHz to 18kHz Frequency Response - DMM-4026-B-R
This microphone is a Compact MEMS transducer designed for general voice pick-up and integration into electronic systems. It operates across a wide audible bandwidth and is suitable for low-voltage environments where an omnidirectional response is required. The device is supplied without a cable and connects via a pin-type interface, making it appropriate for board-level or module integration in automation and electrical projects.
Features and Benefits:
• Omni-directional pick-up ensures uniform sound capture around the element
• Frequency response spans 0.02 kHz to 18 kHz for broad audio coverage
• Sensitivity of -26 dB delivers clear voice-level signal strength
• Operates from 1.5V to 3.6V for low-voltage system compatibility
• Pin-type connector enables straightforward board mounting
• Compliance with REACH and RoHS supports regulatory needs
• Frequency response spans 0.02 kHz to 18 kHz for broad audio coverage
• Sensitivity of -26 dB delivers clear voice-level signal strength
• Operates from 1.5V to 3.6V for low-voltage system compatibility
• Pin-type connector enables straightforward board mounting
• Compliance with REACH and RoHS supports regulatory needs
Applications
• Suitable for voice-activated control in industrial automation
• Ideal for acoustic sensing in electronics prototypes
• Used for hands-free audio capture in electrical panels
• Can be used for environmental noise monitoring in mechanical settings
• Ideal for acoustic sensing in electronics prototypes
• Used for hands-free audio capture in electrical panels
• Can be used for environmental noise monitoring in mechanical settings
What supply voltages will the device accept for reliable operation?
It functions across a 1.5V to 3.6V range, allowing use with low-voltage sensors and microcontroller supplies.
How does the microphone perform with speech and high tones?
The element covers down to 0.02 kHz and up to 18 kHz, providing adequate response for both low-frequency speech content and higher-frequency harmonics.
What type of physical connection is required for integration?
A pin-type connector is used, intended for direct connection to sockets or PCB headers without an attached cable.
Is the component suitable for Compact assemblies?
The transducer is a Compact 4mm device, designed for tight-space installations and module-level placement.
相關連結
- PUI Audio Microphone MEMS, 20 kHz
- PUI Audio Microphone MEMS, 18 kHz
- PUI Audio Microphone MEMS
- PUI Audio Omni-Directional, Surface Microphone -26dB
- PUI Audio Microphone ECM, 10 kHz
- PUI Audio Microphone ECM, 16 kHz
- PUI Audio Microphone ECM, 20 kHz
- PUI Audio Omni-Directional, Surface Digital Microphone -26dBFS