PUI Audio Microphone MEMS, 20 kHz

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加20件可節省9%

查看批量定價選項

小計(1 組,共 2 件)*

TWD167.00

(不含稅)

TWD175.36

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,180 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
2 - 18TWD83.50TWD167.00-
20 - 198TWD75.50TWD151.009%
200 - 998TWD69.50TWD139.0016%
1000 - 1998TWD64.50TWD129.0022%
2000 +TWD52.00TWD104.0037%

* 參考價格

包裝方式:
RS庫存編號:
287-732
製造零件編號:
DMM-4026-B-I2S-R
製造商:
PUI Audio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PUI Audio

Sub Type

MEMS

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

3.6V

Sensitivity

-26dB

Length

4mm

Maximum Frequency Response

20kHz

Standards/Approvals

REACH, RoHS

Minimum Frequency Response

0.02kHz

Minimum Operating Voltage

1.5V

PUI Audio Microphone, 20kHz Maximum Frequency Response, -26dB Sensitivity - DMM-4026-B-I2S-R


This omnidirectional MEMS microphone is designed for low-voltage digital audio capture in industrial and electronic systems. It converts acoustic signals into an I2S output suitable for integration with digital processors and control units, offering broad frequency coverage for voice and environmental sensing in automation and machine‑interface contexts.

Features and Benefits:


• Omnidirectional pickup for uniform sound capture across angles
• Frequency response of 0.02 to 20 kHz for wideband audio detection
• Sensitivity -26 dB enabling detection of low‑level signals
• Operates from 1.5V to 3.6V for low‑voltage system compatibility
• Pin‑type connector for straightforward board‑level connection
• REACH and RoHS conformity supporting regulatory material limits

Applications


• Suitable for voice detection in machinery safety systems
• Ideal for acoustic monitoring in environmental control units
• Used with embedded controllers for hands‑free interfaces
• Can be used for sound‑based diagnostics in electromechanical equipment

What electrical supply range is required for reliable operation?


It accepts a supply between 1.5V and 3.6 V, allowing use with common low‑voltage logic rails and battery‑powered electronics.

How does the microphone perform across the audible spectrum?


The device responds from 0.02 kHz up to 20 kHz, covering subsonic monitoring through the full audible range for voice and machine‑noise analysis.

What connector type should I expect for PCB integration?


It employs a pin‑type connector, compatible with soldering or pin‑header mounting on PCB layouts.

Is the device suitable for applications demanding material‑restriction compliance?


The microphone meets REACH and RoHS requirements, indicating it conforms to the specified substance restrictions.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。