Chauvin Arnoux Earth Tester, 400 kΩ Blinking 600V
- RS庫存編號:
- 229-8930
- 製造零件編號:
- P01126504
- 製造商:
- Chauvin Arnoux
小計(1 件)*
TWD206,734.00
(不含稅)
TWD217,070.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD206,734.00 |
* 參考價格
- RS庫存編號:
- 229-8930
- 製造零件編號:
- P01126504
- 製造商:
- Chauvin Arnoux
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chauvin Arnoux | |
| Maximum Resistance Measurement | 400kΩ | |
| Product Type | Earth Tester | |
| Accuracy | ±2 % rdg + 1 Digits | |
| Display Type | LCD | |
| Battery Type | Rechargeable | |
| Power Source | 9.6 V NiMH Battery | |
| Weight | 2.3kg | |
| Height | 110mm | |
| Length | 240mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61326-1 / IEC 61010 / IEC 61557-1-4-5 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | Blinking | |
| Width | 185mm | |
| Minimum Operating Temperature | -10°C | |
| 選取全部 | ||
|---|---|---|
品牌 Chauvin Arnoux | ||
Maximum Resistance Measurement 400kΩ | ||
Product Type Earth Tester | ||
Accuracy ±2 % rdg + 1 Digits | ||
Display Type LCD | ||
Battery Type Rechargeable | ||
Power Source 9.6 V NiMH Battery | ||
Weight 2.3kg | ||
Height 110mm | ||
Length 240mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61326-1 / IEC 61010 / IEC 61557-1-4-5 | ||
Safety Category Voltage 600V | ||
Safety Category Level Blinking | ||
Width 185mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux C.A 6472 earth and resistivity tester can be used for quick, comprehensive testing of all earthing systems by gathering all the earth measurement functions in a single instrument. The C.A 6472 offers the possibility of analysing the frequency behaviour of earthing systems thanks to its particularly extensive measurement frequency range from 41 to 5,078 Hz.
Multifunction
High performance
Measurement and analysis of pylon earthing
Recording of results
Ground potential measurement
相關連結
- Chauvin Arnoux Earth Tester Blinking 50V
- Chauvin Arnoux Earth Tester, 400 kΩ CAT III 600V
- Chauvin Arnoux Earth & Ground Resistance Tester Aurix, ARM Cortex 600V
- Chauvin Arnoux CA 6424 Earth & Ground Resistance Tester, 50 kΩ CAT IV 600V
- Chauvin Arnoux P01102022 Earth Tester Kit
- Chauvin Arnoux Earth Tester CAT III 42V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester, 99.9 kΩ CAT III 50V