Chauvin Arnoux Earth Tester, 99.9 kΩ CAT III 50V

小計(1 件)*

TWD155,252.00

(不含稅)

TWD163,014.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 2 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD155,252.00

* 參考價格

RS庫存編號:
229-8931
製造零件編號:
P01126505
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Maximum Resistance Measurement

99.9kΩ

Product Type

Earth Tester

Accuracy

±2 % rgd + 1 pt

Display Type

LCD

Measurement Type

4 Wire

Battery Type

Rechargeable

Power Source

NiMH Battery Pack

Weight

3kg

Height

110mm

Length

240mm

Maximum Operating Temperature

55°C

Standards/Approvals

CEI

Width

185mm

Safety Category Voltage

50V

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

COO (Country of Origin):
FR
The Chauvin Arnoux C.A 6471 earth and resistivity tester can also be used to measure the resistances of the auxiliary rods RS and RH, as well as any disturbance voltages. And its suitable for all types of measurement environments, even the most difficult, this method guarantees measurement of auxiliary-rod resistances up to 100 kΩ and disturbance voltages of 60 Vpeak.

Possibility of selecting the measurement frequency

Automatic calculation of resistivity and coupling

Multi-function testers

Excellent accuracy and resolution

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。