Chauvin Arnoux Earth Tester CAT III 42V

小計(1 件)*

TWD78,466.00

(不含稅)

TWD82,389.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD78,466.00

* 參考價格

RS庫存編號:
229-8952
製造零件編號:
P01299918
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Product Type

Earth Tester

Accuracy

±2 % rdg + 3 Digits

Display Type

LCD

Battery Type

LR14

Power Source

Rechargeable Battery

Height

127mm

Length

273mm

Standards/Approvals

Sicurezza elettrica: apparecchio doppio isolamento IEC 1010 / IEC 61557 Compatibilità elettromagnetica : EN 61 0003, EN 61 0004

Maximum Operating Temperature

55°C

Width

247mm

Safety Category Level

CAT III

Safety Category Voltage

42V

Minimum Operating Temperature

-10°C

COO (Country of Origin):
FR
The Chauvin Arnoux CA 6460 earth and resistivity tester equipped with 4 color-coded terminals for easy connection and a captive bar for changing from a 4-wire to a 3-wire measurement very quickly and easily. It has large, backlit display screen where the readings can be read easily.

Accurate, reliable and quick diagnosis

3 lights indicate the presence of faults liable to impair measurement results

Heavy-duty on-site case with cover for use on difficult grounds

Suitable to severe environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。