Chauvin Arnoux CA 6424 Earth & Ground Resistance Tester, 50 kΩ CAT IV 600V
- RS庫存編號:
- 212-5536
- Distrelec 貨號:
- 302-57-548
- 製造零件編號:
- P01127014
- 製造商:
- Chauvin Arnoux
小計(1 件)*
TWD30,168.00
(不含稅)
TWD31,676.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD30,168.00 |
* 參考價格
- RS庫存編號:
- 212-5536
- Distrelec 貨號:
- 302-57-548
- 製造零件編號:
- P01127014
- 製造商:
- Chauvin Arnoux
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chauvin Arnoux | |
| Maximum Resistance Measurement | 50kΩ | |
| Product Type | Earth & Ground Resistance Tester | |
| Accuracy | ±(2% reading +1digit) | |
| Measurement Type | Earth Resistance | |
| Display Type | LCD | |
| Power Source | Rechargeable NiMH battery | |
| Weight | 1kg | |
| Height | 70mm | |
| Length | 223mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Width | 126mm | |
| Safety Category Level | CAT IV | |
| Model Number | CA 6424 | |
| 選取全部 | ||
|---|---|---|
品牌 Chauvin Arnoux | ||
Maximum Resistance Measurement 50kΩ | ||
Product Type Earth & Ground Resistance Tester | ||
Accuracy ±(2% reading +1digit) | ||
Measurement Type Earth Resistance | ||
Display Type LCD | ||
Power Source Rechargeable NiMH battery | ||
Weight 1kg | ||
Height 70mm | ||
Length 223mm | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Width 126mm | ||
Safety Category Level CAT IV | ||
Model Number CA 6424 | ||
豁免
- COO (Country of Origin):
- FR
The Chauvin Arnoux CA 6424 earth tester can be used for 2P and 3P earth measurements in total safety. Text markings and colour coding help users to avoid connection errors. It can also measure the voltage up to 600 V. All the measurements and functions are directly accessible on the front panel, even when wearing gloves. Special connection technology for the G72 clamp allows measurement of the line (phase) current and leakage current, from 0.5 mA to 60 A. There is a dedicated key for cable compensation. A LED indicates when a hazardous voltage is present, while the NOISE symbol flashes to indicate when a noise voltage is present.
2P resistance / 3P earth measurements up to 50 kΩ in high-resistivity terrain
Voltage measurement up to 600 V and RH stake resistance measurement
Automatic stabilization of the measurement
Leakage current measurement from 0.5 mA
Battery recharging via the mains, USB socket or vehicle cigarette lighter
相關連結
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
- Chauvin Arnoux Earth Clamp CAT III 150V
- Chauvin Arnoux Earth & Ground Resistance Tester Aurix, ARM Cortex 600V
- Chauvin Arnoux Earth Clamp, 1.5 kΩ CAT IV 600V
- Chauvin Arnoux P01295455Z Test Probe CAT IV, 15A
- Chauvin Arnoux P01103060Z Test Probe, CAT IV
- Chauvin Arnoux P01103061Z Test Probe, CAT IV