Chauvin Arnoux Earth & Ground Resistance Tester, 50 kΩ Footrest, Aurix, ARM Cortex 600V

小計(1 件)*

TWD22,560.00

(不含稅)

TWD23,688.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,560.00

* 參考價格

RS庫存編號:
212-5535
製造零件編號:
P01127012
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Product Type

Earth & Ground Resistance Tester

Maximum Resistance Measurement

50kΩ

Accuracy

±2 % rdg + 1 Digits

Display Type

LCD

Battery Type

Rechargeable Nickel-Metal Hydride, AA LR06

Power Source

Battery Power Supply

Weight

1kg

Height

70mm

Includes

Cord, Adapter, Battery

Length

223mm

Standards/Approvals

standard IEC 610102030, standard ISO 14040, Conformity European LVD and EMC, WEEE 2012/19/EU

Maximum Operating Temperature

40°C

Safety Category Level

Footrest, Aurix, ARM Cortex

Plug Type

USB

Width

126mm

Safety Category Voltage

600V

Minimum Operating Temperature

0°C

豁免

COO (Country of Origin):
FR
The Chauvin Arnoux CA 6422 earth tester is Ideal for intensive use in the field. This tester can be used for 2P and 3P earth measurements. The connections are clearly identified with text markings and colour coding. All the measurements and functions are directly accessible on the instrument's front panel, even when you are wearing gloves. The CA 6422 is equipped with a backlit LCD screen which is particularly easy to read. A LED indicates when a hazardous voltage is present, while the NOISE Symbol flashes to indicate when a noise voltage is present.

2P resistance measurement up to 50 kΩ / 3P earth up to 2 kΩ

Automatic stabilization of the measurement / Battery life > 2,000 x 3P earth measurements

It has a 2P resistance of 0.05 Ω to 50 kΩ

It is compliant with IEC 61557-1 and IEC 61557-4

It also has one SHOT or permanent Measurement mode

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。