Pneumatic Timers

Pneumatic timers are used in industrial systems for the precise control of air input signals. They are used in place of electrical timers, where the use of electricity is either unavailable or unsafe, such as applications in which flammable materials are present. At RS Components, we have pneumatic timers from well-known brands of the industry, including Crouzet, Norgren, Parker and SMC.

How do pneumatic timers work?

Most pneumatic timers use a chamber and a piston to measure time, with a clock timing hand or figure wheel to measure their time cycles. However, other mechanisms can be used, including spring diaphragm and volume fill technology. Air is allowed into the chamber, which pushes the piston towards the end and allows a precise time to be set. Pneumatic timers do not use electrical current and are very accurate.

What are pneumatic timers used for?

Pneumatic timers are used where an electrical current is undesirable, restricted, unavailable or dangerous, such as in the mining, oil and gas industries. They can be used where precise time control is important. By utilising a piston and control valve rather than an electrical current found in a standard timer, such as plug-in time switches, pneumatic timers do not generate sparks that could cause fires or explosions.

Types of pneumatic timers

Choose the timer most suitable for your needs depending on maximum and minimum operating pressures, temperatures and time required. Certain models have an ATEX Hazardous Area Certification.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Manufacturer Series Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Minimum Time Maximum Time
RS庫存編號 724-891
製造零件編號81503710
BrandCrouzet
TWD5,338.00
單位
81 2bar 8 bar -5°C +50°C 0.1s 15s
RS庫存編號 305-5996
製造零件編號81503720
BrandCrouzet
TWD5,212.00
單位
81 2bar 8 bar -5°C +50°C 0.1s 30s
RS庫存編號 466-5746
製造零件編號81503725
BrandCrouzet
TWD5,935.00
單位
81 2bar 8 bar -5°C +50°C 0.1s 60s
RS庫存編號 305-6006
製造零件編號81506710
BrandCrouzet
TWD4,510.00
單位
81 2bar 8 bar -5°C +50°C 0.1s 15s
RS庫存編號 725-024
製造零件編號81507720
BrandCrouzet
TWD5,679.00
單位
81 2bar 8 bar -5°C +50°C 0.1s 30s