小計(1 件)*
TWD34,307.00
(不含稅)
TWD36,022.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34,307.00 |
* 參考價格
- RS庫存編號:
- 651-494
- 製造零件編號:
- VZOB-3-1/4
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Time Delay Valve | |
| Hazardous Area Certification | No | |
| Series | VZOB | |
| Minimum Operating Pressure | 10bar | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Time Delay Valve | ||
Hazardous Area Certification No | ||
Series VZOB | ||
Minimum Operating Pressure 10bar | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo time delay valve is engineered to optimize pneumatic systems through its adjustable delay time of up to 30 seconds. Designed for reliability in various operating conditions, this valve operates efficiently within a pressure range of 0 to 1 MPa. Its robust construction meets stringent compliance standards, making it suitable for use in explosion zones, including Zones 1, 2, 21, and 22, as per ATEX regulations. The labelling adheres to VDMA 24364-B2-L for LABS (PWIS) conformity, ensuring it can be utilized in sensitive environments requiring minimal contamination. This valve is ideal for applications requiring controlled airflow, thus enhancing the functionality and safety of pneumatic systems.
Designed for lubricated operation which ensuring smooth functionality in demanding conditions
Certification for use in multiple ATEX zones guarantees safety in explosive environments
Features a through-hole mounting design for straightforward installation and maintenance
Standard nominal flow rate of 600 l/min optimizes performance in applications requiring rapid airflow