GIC Digital Crono Pro Time Switch 240V ac

小計(1 件)*

TWD3,394.00

(不含稅)

TWD3,563.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,394.00

* 參考價格

RS庫存編號:
597-207
製造零件編號:
AT1SCDS
製造商:
GIC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GIC

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Hours, Years, Days

Terminal Type

Wire

Contact Configuration

1 CO

Memory Spaces

50

Maximum Supply Voltage

240V ac

Battery Life

6year

Height

90mm

Depth

65mm

Standards/Approvals

IEC 60730-2-7

Series

Crono Pro

COO (Country of Origin):
IN
The GIC Digital Time Switch features a user friendly LCD display with a green backlight and offers highly precise time programming for Astro, Daily, Weekly, Pulse, and Cyclic switching modes. It includes a comprehensive latitude/longitude database covering 45 countries and 280 cities, with the ability to set coordinates down to the minute along with the time zone for accurate timing control. The switch supports both Sunrise/Sunset and Twilight rise/set trigger modes, and provides easy day selection in weekly programming, making it ideal for advanced automation in lighting and energy management systems.

Settable DST feature and password protection

16A single and dual relay outputs

Two separate relay outputs with independent programming

6 Years battery reserve

Simple reset and manual override

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。