Powerbreaker Digital Time Switch 240V ac
- RS庫存編號:
- 390-765
- 製造零件編號:
- PSPT1G
- 製造商:
- Powerbreaker
小計(1 件)*
TWD2,298.00
(不含稅)
TWD2,412.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 12 件從 2026年12月08日 起裝運發貨
- 加上 12 件從 2027年1月05日 起發貨
- 加上 12 件從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,298.00 |
* 參考價格
- RS庫存編號:
- 390-765
- 製造零件編號:
- PSPT1G
- 製造商:
- Powerbreaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Powerbreaker | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Units Measured | Days | |
| Maximum Supply Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Powerbreaker | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Units Measured Days | ||
Maximum Supply Voltage 240V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Powerbreaker 7 Day Fused Timer Spur Switch features an LCD display for easy programming and control. It operates at 230V at 50Hz with a rated impulse voltage of 2,500V and functions within an operating temperature range of -5ºC to +40ºC. The switch offers integrated control for efficient operation and is weatherproof to IP66, making it suitable for long-term use in all weather conditions. It provides energy savings and is ideal for controlling outdoor lighting, ponds, and sprinkler systems.
28 on and off settings
Easy to program
700 hrs battery life
相關連結
- RS PRO Digital DIN Rail Time Switch DIN Rail Time Switch 240V ac
- Eaton Digital Time Switch Time Switch 240V
- GIC Digital Crono Pro Time Switch 240V ac
- GIC Digital Time Switch, 2-Channel 240V ac
- RS PRO Digital DIN Rail Time Switch 240V ac
- Theben Digital TOP2 Time Switch 240V ac
- RS PRO Digital Pulse Switch DIN Rail Time Switch 240V ac
- GIC Digital Astro Pro Time Switch, 2-Channel 240V ac