小計(1 件)*
TWD3,770.00
(不含稅)
TWD3,958.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 10 件從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,770.00 |
* 參考價格
- RS庫存編號:
- 597-208
- 製造零件編號:
- AT2DCDS
- 製造商:
- GIC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GIC | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours, Years | |
| Terminal Type | Wire | |
| Contact Configuration | 1 CO | |
| Maximum Supply Voltage | 240V ac | |
| Battery Life | 6year | |
| Height | 90mm | |
| Standards/Approvals | IEC 61000-4-6, UL 4-V0 (enclosure), IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-5, CISPR 14-1, IEC 60068-2-1, EMI/EMC, IEC 60068-2-2, RoHS, IEC 60068-2-6, IEC 61000-4-4, IEC 60730-2-7, IEC 61000-3-2 | |
| Depth | 65mm | |
| 選取全部 | ||
|---|---|---|
品牌 GIC | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours, Years | ||
Terminal Type Wire | ||
Contact Configuration 1 CO | ||
Maximum Supply Voltage 240V ac | ||
Battery Life 6year | ||
Height 90mm | ||
Standards/Approvals IEC 61000-4-6, UL 4-V0 (enclosure), IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-5, CISPR 14-1, IEC 60068-2-1, EMI/EMC, IEC 60068-2-2, RoHS, IEC 60068-2-6, IEC 61000-4-4, IEC 60730-2-7, IEC 61000-3-2 | ||
Depth 65mm | ||
- COO (Country of Origin):
- IN
The GIC Digital Time Switch features a user friendly LCD display with a green backlight and offers highly precise time programming for Astro, Daily, Weekly, Pulse, and Cyclic switching modes. It includes a comprehensive latitude/longitude database covering 45 countries and 280 cities, with the ability to set coordinates down to the minute along with the time zone for accurate timing control. The switch supports both Sunrise/Sunset and Twilight rise/set trigger modes, and provides easy day selection in weekly programming, making it ideal for advanced automation in lighting and energy management systems.
Settable DST feature and password protection
16A single and dual relay outputs
Two separate relay outputs with independent programming
6 Years battery reserve
Simple reset and manual override
相關連結
- GIC Digital Crono Pro Time Switch, 2-Channel 240V ac
- GIC Digital Astro Pro Time Switch, 2-Channel 240V ac
- GIC Digital Crono Pro Time Switch 240V ac
- Omron Digital H5S DIN Rail Time Switch, 2-Channel 240V ac
- Powerbreaker Digital Time Switch 240V ac
- RS PRO Astronomical Timer RS PRO Astro Digital Time Switch, 2-Channel 240V ac
- RS PRO Digital DIN Rail Time Switch DIN Rail Time Switch 240V ac
- ABB Digital FW/S8.2.1 Time Switch, 8-Channel 240V