GIC Digital Crono Pro Time Switch, 2-Channel 240V ac
- RS庫存編號:
- 597-204
- 製造零件編號:
- WT2DCDS
- 製造商:
- GIC
小計(1 件)*
TWD2,736.00
(不含稅)
TWD2,872.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 20 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,736.00 |
* 參考價格
- RS庫存編號:
- 597-204
- 製造零件編號:
- WT2DCDS
- 製造商:
- GIC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GIC | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Years, Hours | |
| Terminal Type | Wire | |
| Contact Configuration | 1 CO | |
| Maximum Supply Voltage | 240V ac | |
| Battery Life | 6year | |
| Height | 90mm | |
| Depth | 65mm | |
| Series | Crono Pro | |
| Standards/Approvals | IEC 60730-2-7 | |
| 選取全部 | ||
|---|---|---|
品牌 GIC | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Years, Hours | ||
Terminal Type Wire | ||
Contact Configuration 1 CO | ||
Maximum Supply Voltage 240V ac | ||
Battery Life 6year | ||
Height 90mm | ||
Depth 65mm | ||
Series Crono Pro | ||
Standards/Approvals IEC 60730-2-7 | ||
- COO (Country of Origin):
- IN
The GIC Digital Time Switch features a clear LCD display with green backlight and offers precise time programming for daily, weekly, or pulse based switching. It includes a visual bar graph for easy viewing of daily programs, supports up to 50 ON/OFF programs and 10 holiday schedules, and provides added convenience with a settable Daylight Saving Time function and password protection. With 16A single and dual relay outputs, this time switch is ideal for automated control in various residential, commercial, and industrial applications.
6 Years battery reserve
Simple reset and manual override
Service / Load hours measurement
相關連結
- GIC Digital Crono Pro Time Switch 240V ac
- GIC Digital Time Switch, 2-Channel 240V ac
- GIC Digital Astro Pro Time Switch, 2-Channel 240V ac
- ABB Digital FW/S8.2.1 Time Switch, 8-Channel 240V
- Eaton Digital Time Switch Time Switch 240V
- Omron Digital H5S DIN Rail Time Switch, 2-Channel 240V ac
- Powerbreaker Digital Time Switch 240V ac
- RS PRO Astronomical Timer RS PRO Astro Digital Time Switch, 2-Channel 240V ac