Variohm Group AL6N Series Load Cell, 3 kg, 30 kg
- RS庫存編號:
- 315-174
- Distrelec 貨號:
- 300-12-158
- 製造零件編號:
- AL6N-C3-30KG-3B6
- 製造商:
- Variohm Group
小計(1 件)*
TWD3,402.00
(不含稅)
TWD3,572.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,402.00 |
* 參考價格
- RS庫存編號:
- 315-174
- Distrelec 貨號:
- 300-12-158
- 製造零件編號:
- AL6N-C3-30KG-3B6
- 製造商:
- Variohm Group
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Variohm Group | |
| Product Type | Load Cell | |
| Series | AL6N | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 18V dc | |
| Housing Material | Aluminium, Alloy | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 30kg | |
| Minimum Force/Load Measurement | 3kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Variohm Group | ||
Product Type Load Cell | ||
Series AL6N | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Maximum DC Voltage 18V dc | ||
Housing Material Aluminium, Alloy | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 30kg | ||
Minimum Force/Load Measurement 3kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Variohm Group Load Cell is designed for a maximum platform size of 350 x 400 mm and supports up to 3000 load cell intervals (nLC). It features an ultimate overload of 300% of Emax and a zero balance of ≤ ±2.0% of full scale (FS). The recommended excitation voltage is between 5V and 12V, with a maximum excitation voltage of 18V. The input terminal resistance is 409 ± 6 Ω, and the output terminal resistance is 350 ± 3 Ω. It offers an insulation impedance of ≥5000 MΩ at 50VDC. The compensated temperature range is -10°C to +40°C, and the operating temperature range is -35°C to +65°C.
Aluminium alloy construction
IP65 single point load cell
Colourless anodized
相關連結
- Variohm Group AL6N Series Load Cell Load Cell 100 kg
- Variohm Group AL6N Series Load Cell 10 kg
- Variohm Group SS3G Series Form E Load Cell 500 kg Measure 351Ω
- Variohm Group AL6B Series Load Cell Load Cell 350Ω
- Variohm Group AL6B Series Load Cell 100 kg
- Variohm Group AL6B Series Load Cell 600 g
- Tedea Huntleigh 1040 Series Single Point Load Cell, 30 kg
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 100 kg