Variohm Group AL6N Series Load Cell Load Cell, 3 kg, 100 kg

小計(1 件)*

TWD3,402.00

(不含稅)

TWD3,572.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,402.00

* 參考價格

RS庫存編號:
315-171
Distrelec 貨號:
300-12-156
製造零件編號:
AL6N-C3-100KG-3B6
製造商:
Variohm Group
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Variohm Group

Product Type

Load Cell

Series

AL6N

Sensor Type

Load Cell

Terminal Type

Wire

IP Rating

IP65

Maximum DC Voltage

18V dc

Housing Material

Aluminium

Minimum Force/Load Measurement

3kg

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

100kg

Maximum Operating Temperature

65°C

Standards/Approvals

OIML R60, NTEP, EN 60529

COO (Country of Origin):
CN
The Variohm Group Load Cell is designed for a maximum platform size of 350 x 400 mm and supports up to 3000 load cell intervals (nLC). It features an ultimate overload of 300% of Emax and a zero balance of ≤ ±2.0% of full scale (FS). The recommended excitation voltage is between 5V and 12V, with a maximum excitation voltage of 18V. The input terminal resistance is 409 ± 6 Ω, and the output terminal resistance is 350 ± 3 Ω. It offers an insulation impedance of ≥5000 MΩ at 50VDC. The compensated temperature range is -10°C to +40°C, and the operating temperature range is -35°C to +65°C.

Aluminium alloy construction

IP65 single point load cell

Colourless anodized

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。