Variohm Group AL6B Series Load Cell Load Cell, 0.3 kg Measure, 350Ω
- RS庫存編號:
- 315-167
- Distrelec 貨號:
- 300-12-153
- 製造零件編號:
- AL6B-H-0.3KG-0.4B
- 製造商:
- Variohm Group
小計(1 件)*
TWD4,444.00
(不含稅)
TWD4,666.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,444.00 |
* 參考價格
- RS庫存編號:
- 315-167
- Distrelec 貨號:
- 300-12-153
- 製造零件編號:
- AL6B-H-0.3KG-0.4B
- 製造商:
- Variohm Group
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Variohm Group | |
| Product Type | Load Cell | |
| Force Measured | 0.3 kg | |
| Gauge Resistance | 350Ω | |
| Series | AL6B | |
| Sensor Type | Load Cell | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 50V dc | |
| Housing Material | Alloy, Aluminium | |
| Width | 10mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EN 60529 | |
| Length | 110mm | |
| Depth | 33mm | |
| 選取全部 | ||
|---|---|---|
品牌 Variohm Group | ||
Product Type Load Cell | ||
Force Measured 0.3 kg | ||
Gauge Resistance 350Ω | ||
Series AL6B | ||
Sensor Type Load Cell | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 50V dc | ||
Housing Material Alloy, Aluminium | ||
Width 10mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EN 60529 | ||
Length 110mm | ||
Depth 33mm | ||
- COO (Country of Origin):
- CN
The Variohm Group Load Cell features a maximum excitation voltage of 18V with an input resistance of 406 ± 6 Ω and an output resistance of 350 ± 3 Ω. It offers an insulation resistance of ≥5000 MΩ at 50VDC. The compensated temperature range is -10°C to +40°C, while the operating temperature range extends from -20°C to +50°C. It is suitable for platform sizes up to 200 x 200 mm.
Aluminium alloy construction
IP65 single point load cell
Colourless anodized
相關連結
- Variohm Group AL6B Series Load Cell 600 g
- Variohm Group AL6B Series Load Cell 100 kg
- RS PRO Load Cell Load Cell 0.5 kg, 350Ω
- RS PRO Load Cell 20 kg, 350Ω
- RS PRO Load Cell 3 kg, 350Ω
- Variohm Group SS3G Series Form E Load Cell 500 kg Measure 351Ω
- Variohm Group AL6N Series Load Cell Load Cell 100 kg
- RS PRO Load Cell Compression Measure 350Ω