小計(1 件)*
TWD4,367.00
(不含稅)
TWD4,585.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,367.00 |
* 參考價格
- RS庫存編號:
- 120-067
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | RS PRO | |
| Gauge Resistance | 350Ω | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Width | 12.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 20kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 12.6mm | |
| Length | 80mm | |
| Standards/Approvals | CE Approvals | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series RS PRO | ||
Gauge Resistance 350Ω | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Width 12.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 20kg | ||
Maximum Operating Temperature 65°C | ||
Depth 12.6mm | ||
Length 80mm | ||
Standards/Approvals CE Approvals | ||
豁免
- COO (Country of Origin):
- LK
RS PRO Aluminium Single Point Platform Load Cell
A single point entry platform load cell constructed from high grade Aluminium. The load cell utilises full-bridge, bonded foil strain gauge technology for exceptional reliability and performance.;Environmentally sealed housing with potting compound for added durability and protected to a rating of IP67 the compact load cell is ideal for low capacity weighing machinery, medical devices and process automation and control applications. ;Highly accurate the platform load cell is well suited to test and measurement, monitoring, control, packaging, assembly and end-of-line test equipment.
Features and Benefits
Single point load cell;Aluminium construction;Compact, slim design;IP67 rated;Full bridge;Bonded foil;Environmentally sealed;Maximum platform size 200 x 200mm
Standards and Approvals: CE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Load Cell Load Cell 0.5 kg, 350Ω
- RS PRO Load Cell 3 kg, 350Ω
- RS PRO Load Cell Compression Measure 350Ω
- Tedea Huntleigh Model 1006 Series Load Cell Compression Measure 350Ω
- Tedea Huntleigh Model HPS Series Load Cell Compression Measure 350Ω
- RS PRO Load Cell 20 kg
- RS PRO Load Cell 20 kg, 413Ω
- RS PRO Load Cell Load Cell 30 kg