Variohm Group AL6B Series Load Cell, 300 g, 100 kg
- RS庫存編號:
- 315-170
- Distrelec 貨號:
- 300-12-155
- 製造零件編號:
- AL6B-H-3KG-0.4B
- 製造商:
- Variohm Group
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 315-170
- Distrelec 貨號:
- 300-12-155
- 製造零件編號:
- AL6B-H-3KG-0.4B
- 製造商:
- Variohm Group
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Variohm Group | |
| Product Type | Load Cell | |
| Series | AL6B | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 50V dc | |
| Housing Material | Aluminium | |
| Maximum Force/Load Measurement | 100kg | |
| Minimum Operating Temperature | -20°C | |
| Minimum Force/Load Measurement | 300g | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60529 | |
| Length | 400mm | |
| 選取全部 | ||
|---|---|---|
品牌 Variohm Group | ||
Product Type Load Cell | ||
Series AL6B | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Maximum DC Voltage 50V dc | ||
Housing Material Aluminium | ||
Maximum Force/Load Measurement 100kg | ||
Minimum Operating Temperature -20°C | ||
Minimum Force/Load Measurement 300g | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60529 | ||
Length 400mm | ||
- COO (Country of Origin):
- CN
The Variohm Group Load Cell features a maximum excitation voltage of 18V with an input resistance of 406 ± 6 Ω and an output resistance of 350 ± 3 Ω. It offers an insulation resistance of ≥5000 MΩ at 50VDC. The compensated temperature range is -10°C to +40°C, while the operating temperature range extends from -20°C to +50°C. It is suitable for platform sizes up to 200 x 200 mm.
Aluminium alloy construction
IP65 single point load cell
Colourless anodized
相關連結
- Variohm Group AL6B Series Load Cell Load Cell 350Ω
- Variohm Group AL6B Series Load Cell 600 g
- Variohm Group AL6N Series Load Cell Load Cell 100 kg
- Variohm Group AL6N Series Load Cell 10 kg
- Variohm Group AL6N Series Load Cell 30 kg
- Variohm Group SS3G Series Form E Load Cell 500 kg Measure 351Ω
- RS PRO Load Cell Load Cell 30 kg
- Kern CT Q1 Series Load Cell Load Cell 300 kg