小計(1 件)*
TWD5,521.00
(不含稅)
TWD5,797.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,521.00 |
* 參考價格
- RS庫存編號:
- 253-949
- 製造零件編號:
- 240694 CSAU-01/02
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Smart Plug | |
| Series | xComfort | |
| Country | Czech Republic | |
| Current Rating | 8A | |
| Voltage | 230V | |
| Frequency Range | Light Grey | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Smart Plug | ||
Series xComfort | ||
Country Czech Republic | ||
Current Rating 8A | ||
Voltage 230V | ||
Frequency Range Light Grey | ||
豁免
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort switching actuator epitomises versatility and efficiency for modern electrical installations. Designed to seamlessly integrate into your home automation system, this potential-free device enables precise control over your electrical circuits. With its compact design, measuring just 65 mm in length and width, it optimises space without compromising on performance. The actuator supports a variety of switching functions and is highly compatible with the broader xComfort range. Its innovative functionality allows for radio frequent bidirectional communication, making it ideal for those looking to enhance their smart home capabilities. Coupled with a robust construction and adherence to RoHS compliance, this actuator guarantees both safety and durability for long-term usage in residential and professional environments.
Potential-free switching for versatile wiring options
Compact design maximises usable space in electrical enclosures
Compatible with an extensive variety of home automation systems
Radio frequency capabilities ensure reliable communication
Supports multiple actuator pairing for complex electrical setups
Rated for 230 V operation, suitable for most standard applications
IP20 degree of protection ensures safety in dry locations
Flush mounting method provides a neat finish and easy installation
Lightweight design at just 0.082 kg for effortless handling