小計(1 件)*
TWD9,062.00
(不含稅)
TWD9,515.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,062.00 |
* 參考價格
- RS庫存編號:
- 253-255
- 製造零件編號:
- 194373 CHAU-01/01-16E
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Smart Plug | |
| Series | xComfort | |
| Country | Ireland | |
| Current Rating | 16A | |
| Voltage | 253V | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Smart Plug | ||
Series xComfort | ||
Country Ireland | ||
Current Rating 16A | ||
Voltage 253V | ||
- COO (Country of Origin):
- CZ
The Eaton heating actuator is a sophisticated solution designed for the modern smart home, seamlessly integrating energy measurement with efficient heating controls. The device is engineered to provide precise management of electrical heating systems, ensuring optimal energy usage without compromising comfort. With its compact design, the actuator fits discreetly within existing setups while delivering robust performance. Thanks to its user-friendly installation instructions and compatibility with a variety of bus systems, its an ideal choice for both professionals and DIY enthusiasts alike. Equipped with advanced features like bidirectional communication, this actuator stands out in the xComfort series, making heating management not just simple but also efficient.
Radio frequent bidirectional functionality enhances communication between devices
Built-in installation box accommodates easier setup
Designed for flush mounting, preserving aesthetic appeal
Degree of protection rated IP20 ensures durability within indoor environments
Allows pairing of multiple switches, providing flexible control options
Energy efficient, aligning with modern sustainability goals
Compact dimensions facilitate unobtrusive installation in tight spaces