brennenstuhl Smart Socket, Type E - French, 16A, 230V

享受批量購買折扣

額外添加10件可節省TWD960.00

查看批量定價選項

小計(1 件)*

TWD1,198.00

(不含稅)

TWD1,257.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD1,198.00-
10 +TWD1,102.00TWD960.00

* 參考價格

RS庫存編號:
649-060
製造零件編號:
1294851
製造商:
brennenstuhl
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

brennenstuhl

Product Type

Smart Socket

Mains Socket Type

Type E - French

Series

12948

Country

France

Current Rating

16A

Voltage

230V

COO (Country of Origin):
CN
The brennenstuhl WiFi smart plug allows you to turn any connected device inside your home on or off. This operation is possible from anywhere thanks to the free brennenstuhlConnect app available on the App Store and Google Play Store. The app allows you to control the WiFi plug from a smartphone or tablet (2.4GHz WiFi network). The smart plug has timer and countdown functions. The smart plug is compatible with Amazon Alexa and Google Assistant.

Memory button with LED operating display and on/off button

Timer with daily and weekly program

Countdown

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。