brennenstuhl Smart Socket, Type E - French, 10A, 230V

享受批量購買折扣

額外添加10件可節省7%

查看批量定價選項

小計(1 件)*

TWD1,151.00

(不含稅)

TWD1,208.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD1,151.00-
10 +TWD1,059.007%

* 參考價格

RS庫存編號:
649-158
製造零件編號:
1507071
製造商:
brennenstuhl
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

brennenstuhl

Mains Socket Type

Type E - French

Product Type

Smart Socket

Series

15070

Country

France

Current Rating

10A

Voltage

230V

COO (Country of Origin):
CN
The brennenstuhl Mini remote controlled socket set of 3 consists of 3 white remote-controlled sockets suitable for indoor use. Each remote-controlled socket is suitable for a maximum switching power of 2300W. The remote control has more than 65,000 randomly selected codes, a range of up to 25m and 3 channels for global or individual switching of each socket.

IP20 protection rated

Remote control with 65,000 randomly selected codes with saved code, even in the event of a prolonged power outage

3V battery supplied for the remote control

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。