可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,369.00
(不含稅)
TWD1,437.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,369.00 |
| 10 + | TWD1,259.00 |
* 參考價格
- RS庫存編號:
- 649-058
- 製造零件編號:
- 1294861
- 製造商:
- brennenstuhl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | brennenstuhl | |
| Mains Socket Type | Type E - French | |
| Product Type | Smart Socket | |
| Series | 12948 | |
| Country | France | |
| Current Rating | 16A | |
| Voltage | 230V | |
| 選取全部 | ||
|---|---|---|
品牌 brennenstuhl | ||
Mains Socket Type Type E - French | ||
Product Type Smart Socket | ||
Series 12948 | ||
Country France | ||
Current Rating 16A | ||
Voltage 230V | ||
- COO (Country of Origin):
- CN
The brennenstuhl Wi-Fi smart plug allows you to turn on or off any connected device located inside or outside (IP44) of your home. This operation is possible from anywhere thanks to the free Connect app available on the App Store and Google Play Store. The app offers the possibility of controlling the Wi-Fi plug from a smartphone or tablet. The smart plug has timer and countdown functions. The smart plug is compatible with Amazon Alexa and Google Assistant.
LED operating indicator
Timer with daily and weekly program
Countdown
相關連結
- brennenstuhl Smart Socket 16A, 230V
- brennenstuhl Smart Socket 10A, 230V
- brennenstuhl 230V 8 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.8m Cable Type E - French Surge Protection