小計(1 件)*
TWD9,250.00
(不含稅)
TWD9,712.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,250.00 |
* 參考價格
- RS庫存編號:
- 252-571
- 製造零件編號:
- 195826 CSAP-01/Fa-12E
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Smart Plug | |
| Series | xComfort | |
| Country | Czech Republic | |
| Current Rating | 12A | |
| Voltage | 253V | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Smart Plug | ||
Series xComfort | ||
Country Czech Republic | ||
Current Rating 12A | ||
Voltage 253V | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort switching actuator revolutionises your control over electric devices with its exceptional performance and design. Engineered for versatility, it seamlessly integrates into your existing systems, facilitating easy operation and maximising efficiency. Its compact dimensions and robust construction ensure that it can be mounted conveniently, fitting neatly into various spaces while delivering reliable functionality. With its advanced features, including radio frequency functionality, local manual operation, and the ability to control multiple devices effortlessly, this actuator is designed for both convenience and power. Whether deploying in residential or commercial environments, it ensures optimal control while adhering to the highest compliance standards such as RoHS. Experience sophistication and efficiency in a single actuator, making electrical management a breeze at home or in the office.
Radio frequency bidirectional communication enhances operational flexibility
Built-in LED indication provides clear status feedback
Local operation capability allows for manual control at any time
Supports surface-mounted installation, making it adaptable to any environment
Pairs seamlessly with multiple switches for comprehensive control
Designed for use with C-load, ensuring compatibility with most electrical appliances
IP20 degree of protection offers reliable performance in indoor settings
Power consumption is minimal, promoting energy efficiency
Rated for high amperage, providing robust performance under load