享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
TWD620.00
(不含稅)
TWD651.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD620.00 | - |
| 10 + | TWD603.00 | 2% |
* 參考價格
- RS庫存編號:
- 637-998
- 製造零件編號:
- Tapo P100(1-pack)
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Product Type | Smart Plug | |
| Series | Tapo P100 | |
| Current Rating | 10A | |
| Voltage | 125V ac | |
| Frequency Range | 50 → 60 Hz | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Product Type Smart Plug | ||
Series Tapo P100 | ||
Current Rating 10A | ||
Voltage 125V ac | ||
Frequency Range 50 → 60 Hz | ||
- COO (Country of Origin):
- CN
The TP-Link Mini Smart Wi-Fi Socket offers convenient remote control via the Tapo app, allowing you to turn connected devices on or off from anywhere. It supports scheduling and timer functions, enabling you to automate device operation based on your preferences. Additionally, the compact design ensures adjacent sockets remain accessible,
Voice Control
Easy Setup and Use
Compact Design
Pack of 1
相關連結
- TP-Link Smart Plug 100V ac, 240 V ac
- TP-Link White 2 Gang, Tapo S220
- TP-Link White 1 Gang, Tapo S210
- TP-Link TL-SG108E Smart Switch 8 Port Smart Switch Power Over Ethernet
- Eaton Smart Plug 253V
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- TP-Link JetStream Smart 28 Port Network Switch Power Over Ethernet
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel