Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 4 m

N

小計(1 件)*

TWD2,614.00

(不含稅)

TWD2,744.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,614.00

* 參考價格

RS庫存編號:
845-569
製造零件編號:
1160930400
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Series

SAIL

Product Type

Cable

Jacket Material

Polyurethane

Jacket Colour

Green

Cable Length

4m

Connector Type A

M8

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M8

Voltage

30V

Standards/Approvals

UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The Weidmüller Cable assembly is designed for reliable connections between I/O slaves and control units, facilitating communication through pre-assembled cables across multiple protocols.

Four-pole configuration ensures compatibility with various systems

Copper core with a cross-section of 0.15 mm² for optimal conductivity

Durable PUR sheath material offers excellent protection against environmental factors

Meets IP67 rating for superior moisture and dust resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。