Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 5 m
- RS庫存編號:
- 845-565
- 製造零件編號:
- 1296790500
- 製造商:
- Weidmüller
N
小計(1 件)*
TWD2,788.00
(不含稅)
TWD2,927.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,788.00 |
* 參考價格
- RS庫存編號:
- 845-565
- 製造零件編號:
- 1296790500
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Product Type | Cable | |
| Series | SAIL | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Product Type Cable | ||
Series SAIL | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Weidmüller Pre-assembled cable designed for reliable connections between I/O slaves or control systems, featuring multiple Interface compatibility including PROFIBUS and Ethernet.
Features a total cable length of 5 meters for versatile installations
Utilizes a shielded design to enhance signal integrity
Constructed with a Durable PUR sheath material for lasting performance
Rated for a nominal voltage of 30 V and a nominal current of 4 A
相關連結
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 15 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 10 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 2 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 4 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 2 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 10 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 5 m
- Weidmüller Male 4 way M12 to Male 4 way M12 Cable, 5 m