Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 15 m

N

小計(1 件)*

TWD4,523.00

(不含稅)

TWD4,749.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,523.00

* 參考價格

RS庫存編號:
845-563
製造零件編號:
1296791500
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Series

SAIL

Product Type

Cable

Jacket Colour

Green

Cable Length

15m

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M8

Connector Gender B

Male

Number of Contacts B

4

Voltage

30V

Standards/Approvals

UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The Weidmüller Pre-assembled cable provides a reliable connection solution between I/O slaves and control systems, designed for optimum performance across various industrial applications.

Length of 15 m with a green sheathing colour

Constructed with shielded cables and a nominal voltage of 30 V

Metallic contact surfaces are gold-plated for improved conductivity

IP67 rated protection degree ensures robust environmental resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。