Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 10 m
- RS庫存編號:
- 845-567
- 製造零件編號:
- 1160931000
- 製造商:
- Weidmüller
N
小計(1 件)*
TWD3,635.00
(不含稅)
TWD3,816.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,635.00 |
* 參考價格
- RS庫存編號:
- 845-567
- 製造零件編號:
- 1160931000
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Weidmüller Pre-assembled cable designed for reliable connections between I/O slaves or control units. It features an M8 connection and is suitable for various industrial communication protocols.
Cable length of 10 m for versatile installation
Four-pole configuration ensures efficient data transmission
Shielded design enhances signal integrity in noisy environments
Temperature range of -40 to 80 °C guarantees operational reliability
相關連結
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 4 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 2 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 5 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 5 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 15 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 10 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 2 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m