Weidmüller Male 4 way M12 to Male 4 way M12 Cable, 3 m

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD2,440.00

(不含稅)

TWD2,562.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 6 件從 2026年12月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,440.00

* 參考價格

RS庫存編號:
845-560
製造零件編號:
1296800300
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Product Type

Cable

Series

SAIL

Cable Length

3m

Jacket Colour

Green

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

Voltage

250V

Standards/Approvals

UKCA

IP Rating

IP67

Coding

D Coded

COO (Country of Origin):
DE
The Weidmüller Cable assembly provides reliable connections between I/O devices, ensuring optimal data transmission across various industrial applications. Designed for robust performance, it features a Durable construction suitable for demanding environments.

Constructed with a PUR sheath for enhanced durability and flexibility

Shielded design minimizes electrical interference, ensuring signal integrity

Rated for nominal voltage of 250 V and current of 4 A for efficient power transfer

IP67 protection degree ensures resilience against dust and water ingress

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。