Pilz 570301 Rope Pull Switch 50 m, 2 NO/2 NC
- RS庫存編號:
- 340-313
- 製造零件編號:
- 570301
- 製造商:
- Pilz
小計(1 件)*
TWD10,037.00
(不含稅)
TWD10,538.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 12 件從 2026年11月02日 起發貨
- 加上 4 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,037.00 |
* 參考價格
- RS庫存編號:
- 340-313
- 製造零件編號:
- 570301
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Series | 570301 | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 250V dc | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCSAUS, BG, CE, UKCA, EAC | |
| Depth | 90.1mm | |
| Width | 282mm | |
| Length | 50m | |
| Housing Material | Die Cast Aluminium | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Series 570301 | ||
Contact Current 3A | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 250V dc | ||
E-Stop Button Yes | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCSAUS, BG, CE, UKCA, EAC | ||
Depth 90.1mm | ||
Width 282mm | ||
Length 50m | ||
Housing Material Die Cast Aluminium | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- DE
The Pilz rope pull switch, includes an emergency stop (E-STOP) pushbutton. It features a metal housing and offers 2 normally closed (NC) contacts and 2 normally open (NO) contacts. It has a maximum spring force of 175 N and operates with a DC13 safety contact voltage of 250 V. The environmental temperature range is -30°C to 80°C. The housing material for the lower section is aluminium die-cast, ensuring durability and reliability in demanding environments.
CE approved
RoHS compliant
Zn die cast actuator
相關連結
- Pilz 570 Rope Pull Switch 50 m, 2 NO/2 NC
- Pilz PSENrope Rope Pull Switch 289.1 mm 2 NO/2 NC
- Telemecanique Sensors XY2-CE Rope Pull Switch, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 285 mm, 2 NO/2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 2 NO/2 NC
- IDEM GLS-SS Rope Pull Switch 239 mm, 2 NO/2 NC
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC