RS PRO Uninsulated Tubular Ring Terminal, 8 mm Stud Size 4 AWG 4 AWG Wire Size, Silver

小計(1 袋,共 50 件)*

TWD2,557.00

(不含稅)

TWD2,684.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD2,557.00TWD51.14

* 參考價格

RS庫存編號:
434-588
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Tubular Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

10.4mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Overall Length

58mm

Stud Size

8 mm

Colour

Silver

Contact Material

Aluminium

Standards/Approvals

EN AW-1050 A

豁免

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Aluminium, Uninsulated


RS PRO Tubular Ring Terminals are designed for the secure connection of round and sector-shaped aluminium conductors, supporting voltages up to 1kV. These terminals are ideal for applications requiring reliable electrical connections with increased safety.

Features and Benefits


Aluminium Terminals: Provide excellent conductivity and corrosion resistance

Thin-Walled Design: Allows for compact installation and efficient use of space

Designed for Mechanical Crimping: Ensures a secure and durable connection

Uninsulated: Suitable for environments where insulation is not required

Easy Assembly: Simplifies installation and reduces setup time

Applications


Electrical installations

Power distribution systems

Industrial machinery

Automotive wiring

Additional Information


Designed for connection of aluminium conductors

Supports voltages up to 1kV

Unshrouded design for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。