RS PRO Uninsulated Tubular Ring Terminal, 8.5 mm Stud Size 4 AWG 4 AWG Wire Size, Brown

小計(1 袋,共 50 件)*

TWD69,613.00

(不含稅)

TWD73,093.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD69,613.00TWD1,392.26

* 參考價格

RS庫存編號:
434-603
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Series

RS PRO

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

10mm

Inner Ring Diameter

7mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

36mm

Stud Size

8.5 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

VDE, ATEX/IECEx

豁免

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, 25 mm²


RS PRO Tubular Ring Terminals are designed for the secure connection of round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Copper Construction: Provides reliable electrical conductivity and corrosion resistance

Uninsulated Design: Allows for easy inspection and maintenance of connections

Thin-Walled Structure: Facilitates easy crimping and assembly

Tubular Crimp Ring: Ensures a secure and stable connection

Brown Colour: Helps in easy identification and organisation of wiring

Applications


Electrical installations

Industrial machinery

Automotive wiring

Power distribution systems

Additional Information


Stud Size: Compatible with 8.5 mm studs

Maximum Wire Size: Supports up to 25 mm² copper conductors

Inner and Outer Ring Diameter: Inner diameter of 7 mm and outer diameter of 10 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。