RS PRO Uninsulated Tubular Ring Terminal, 10 mm Stud Size 4 AWG 4 AWG Wire Size, Brown

小計(1 袋,共 50 件)*

TWD74,469.00

(不含稅)

TWD78,192.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD74,469.00TWD1,489.38

* 參考價格

RS庫存編號:
434-601
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Series

RS PRO

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

10mm

Inner Ring Diameter

7mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Overall Length

41mm

Stud Size

10 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

ATEX, IECEX, VDE

豁免

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Uninsulated


RS PRO Tubular Ring Terminals are designed for the secure connection of round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Copper Construction: Provides reliable electrical conductivity and corrosion resistance

Uninsulated Design: Offers flexibility in installation and use

Thin-Walled Structure: Ensures easy crimping and secure connections

Easy Assembly: Simplifies installation process, saving time and effort

Brown Colour: Allows for easy identification and organisation

Applications


Electrical installations

Industrial machinery

Automotive wiring

Control panels

Additional Information


Designed for use with copper conductors

Suitable for wire sizes up to 25 mm²

Compatible with stud size 10.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。