RS PRO Uninsulated Tubular Ring Terminal, 11 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS庫存編號:
- 434-594
- 製造商:
- RS PRO
小計(1 袋,共 20 件)*
TWD2,371.00
(不含稅)
TWD2,489.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD2,371.00 | TWD118.55 |
* 參考價格
- RS庫存編號:
- 434-594
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | RS PRO | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.6mm | |
| Outer Ring Diameter | 15.6mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 77mm | |
| Stud Size | 11 mm | |
| Colour | Silver | |
| Contact Material | Aluminium | |
| Standards/Approvals | EN AW-1050 A | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series RS PRO | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.6mm | ||
Outer Ring Diameter 15.6mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 77mm | ||
Stud Size 11 mm | ||
Colour Silver | ||
Contact Material Aluminium | ||
Standards/Approvals EN AW-1050 A | ||
豁免
- COO (Country of Origin):
- PL
RS PRO Tubular Ring Terminal, Aluminium, 70 mm²
RS PRO Tubular Ring Terminals are designed for the secure connection of round and sector-shaped aluminium conductors, supporting voltages up to 1KV. These thin-walled terminals are ideal for applications requiring reliable mechanical crimping, enhancing safety and ease of assembly.
Features and Benefits
Aluminium Terminals: Lightweight and corrosion-resistant, suitable for various environments
Thin-Walled Design: Allows for efficient use of space and easy installation
Designed for Mechanical Crimping: Ensures a secure and durable connection
Uninsulated: Provides flexibility in applications where insulation is not required
Easy Assembly: Simplifies the installation process, saving time and effort
Applications
Electrical installations
Industrial machinery
Automotive wiring
Power distribution systems
Additional Information
Colour: Silver
Contact Material: Aluminium
Overall Length: 77 mm
Outer Ring Diameter: 15.6 mm
Inner Ring Diameter: 10.6 mm
Maximum Wire Size: 70 mm²
Stud Size: 11 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Uninsulated Tubular Ring Terminal Silver
- RS PRO Uninsulated Tubular Ring Terminal Silver
- RS PRO Uninsulated Tubular Ring Terminal Brown
- RS PRO Uninsulated Tubular Ring Terminal Silver
- RS PRO Uninsulated Tubular Ring Terminal Silver
- RS PRO Uninsulated Tubular Ring Terminal Silver
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver