RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD403.00

(不含稅)

TWD423.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5,746 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD403.00
10 - 24TWD371.00
25 +TWD335.00

* 參考價格

RS庫存編號:
558-974
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

Straight

Mains Socket Type

Straight

Mains Plug Type

BS1363A UK

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
GB

RS PRO 2 m Power Cable, IEC C13 to BS 1363/A


This RS PRO power cable is designed for reliable electrical connections in various environments. With a length of 2 metres, it is Ideal for connecting devices to power sources where flexibility and reach are required. The cable supports a current rating of 13 A and a voltage of 250 V, making it suitable for a wide range of electrical applications.

Features and Benefits


Cable Length: 2 metres for flexible installation
Connector Type A: IEC C13 ensures compatibility with a wide range of devices
Connector Type B: BS 1363/A suitable for UK power outlets
Current Rating: 13 A supports high-power devices
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Straight for easy connection
Voltage: 250 V suitable for standard power requirements

Applications


Office equipment
Home appliances
IT and data centres

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS
Meets EU Directives for safety and environmental compliance
Certified with Singapore Safety Mark and SASO

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。