RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD442.00

(不含稅)

TWD464.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 928 件準備從其他地點送貨
  • 加上 930 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD442.00
10 - 24TWD407.00
25 +TWD367.00

* 參考價格

RS庫存編號:
558-935
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

Straight

Mains Plug Type

BS1363A UK

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
GB

RS PRO 2 m Power Cable, IEC C13W to BS 1363/A


This RS PRO power cable is designed to provide a reliable connection between devices and power sources. With a length of 2 metres, it is Ideal for use in environments where flexibility and reach are required. The cable is equipped with an IEC C13W connector on one end and a BS 1363/A connector on the other, making it suitable for a variety of electrical applications.

Features and Benefits


Cable Length: 2 m length provides flexibility and ease of use in different setups.
Connector Type A: IEC C13W ensures compatibility with a wide range of devices.
Connector Type B: BS 1363/A allows for secure connection to UK mains sockets.
Current Rating: 13 A rating supports high-power devices.
Jacket Colour: Black finish offers a professional appearance.
Jacket Material: Polyvinyl Chloride provides durability and insulation.
Mains Socket Type: Angled design for space-saving installation.
Voltage: 250 V rating ensures compatibility with standard mains power.

Applications


Office equipment
Home appliances
IT and networking devices
Audio-visual equipment

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Meets EU Directives including 2002/95/EC and 2002/96/EC - WEEE.
Certified with Singapore Safety Mark and SASO for international use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。