享受批量購買折扣
額外添加10件可節省8%
查看批量定價選項小計(1 件)*
TWD255.00
(不含稅)
TWD267.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,009 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD255.00 | - |
| 10 - 24 | TWD233.00 | 8% |
| 25 + | TWD211.00 | 17% |
* 參考價格
- RS庫存編號:
- 558-943
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | Straight | |
| Mains Socket Type | Straight | |
| Mains Plug Type | BS1363A UK | |
| Cable Length | 1.8m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B Straight | ||
Mains Socket Type Straight | ||
Mains Plug Type BS1363A UK | ||
Cable Length 1.8m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | ||
- COO (Country of Origin):
- AT
RS PRO 1.8 m Power Cable, IEC C13 to BS 1363/A
This RS PRO power cable is designed for reliable and efficient power transmission in various electrical applications. With a length of 1.8 metres, it connects devices using an IEC C13 connector to a BS 1363/A plug, making it Ideal for use in office and industrial environments. The cable supports a current rating of 13 A and a voltage of 250 V, ensuring robust performance.
Features and Benefits
Cable Length: 1.8 m length provides flexibility and reach for various setups.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: BS 1363/A plug suitable for UK power outlets.
Current Rating: 13 A capacity supports high-power devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Mains Socket Type: Straight design for easy connection.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: BS 1363/A plug suitable for UK power outlets.
Current Rating: 13 A capacity supports high-power devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Mains Socket Type: Straight design for easy connection.
Applications
Office equipment
Home appliances
Data centres
IT infrastructure
Home appliances
Data centres
IT infrastructure
Additional Information
Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Certified with EU Directives for safety and environmental compliance.
Features the Singapore Safety Mark for regional assurance.
Certified with EU Directives for safety and environmental compliance.
Features the Singapore Safety Mark for regional assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- Rittal DK 7200.210 IEC C13 to CEE 7/7 Power Cord, 1.8 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C13 to Straight Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.9 m Black PVC